Portwest Long Base Layer, L Black Cotton, Polyester
- RS Stock No.:
- 606-236
- Mfr. Part No.:
- B126BKRL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€11.64
(exc. VAT)
€14.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.64 |
*price indicative
- RS Stock No.:
- 606-236
- Mfr. Part No.:
- B126BKRL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Base Layer | |
| Size | L | |
| Colour | Black | |
| Sub Type | Base Layer | |
| Sleeve Type | Long | |
| Material | Cotton, Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Base Layer | ||
Size L | ||
Colour Black | ||
Sub Type Base Layer | ||
Sleeve Type Long | ||
Material Cotton, Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Long Sleeve T-Shirt offers optimum warmth at all times, with fabric construction that allows the skin to breathe if conditions become too warm. Designed with a round neck and a specialist women's fit, it is ideal as an under-garment. Made from a shell fabric of 50% polyester and 50% cotton (200g), this baselayer garment features 100% wicking polyester that draws moisture away from the body, keeping the wearer cool, dry, and comfortable during exertion. Suitable for all activity levels, it can be worn as an extra thermal layer for workwear in cold weather or as a technical sports garment for added comfort and enhanced performance.
Provides insulation and thermal protection
Designed with a comfort fit
Round neck and long sleeves
Related links
- Portwest Base Layer 50% Polyester
- Portwest Long Base Layer 50% Cotton
- Portwest Long Base Layer 50% Polyester
- Portwest Long Base Layer, L Black Merino Wool
- Regatta Professional Long Base Layer 92% Polyester
- UPower Long Base Layer, L Black 100% Polyester
- CODUPAL Long Base Layer 37% Cotton 58% Modacrylic
- Engel Workwear Long Base Layer, L Black 100% Polyester
