Portwest Long Base Layer, 2XL Navy Cotton, Polyester
- RS Stock No.:
- 271-8891
- Mfr. Part No.:
- B123NARXXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€11.52
(exc. VAT)
€14.17
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.52 |
*price indicative
- RS Stock No.:
- 271-8891
- Mfr. Part No.:
- B123NARXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 2XL | |
| Product Type | Base Layer | |
| Colour | Navy | |
| Sub Type | Thermal Shirt | |
| Sleeve Type | Long | |
| Material | Cotton, Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 2XL | ||
Product Type Base Layer | ||
Colour Navy | ||
Sub Type Thermal Shirt | ||
Sleeve Type Long | ||
Material Cotton, Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Thermal T-Shirt Long Sleeve Navy
A long sleeve t-shirt cut that offers optimum warmth at all times. The material construction allows the skin to breathe if conditions become too warm. The round neck makes it ideal for wearing as an under-garment.
Features
Provides insulation and thermal protection
Designed with a comfort fit
Round neck and long sleeves
Related links
- Portwest Long Base Layer 50% Polyester
- Portwest Base Layer 50% Polyester
- Portwest Base Layer 50% Polyester
- Portwest Base Layer 50% Polyester
- Portwest Long Base Layer 50% Cotton
- RS PRO Navy 50% Cotton, 50% Polyester Polo Shirt 2XL
- Uneek UC203 Navy 50% Cotton, 50% Polyester Unisex Classic Sweatshirt 2XL
- Portwest Base Layer 50% Polyester
