Portwest Cuffed Sleeves Base Layer, XL Black Polyester

Subtotal (1 unit)*

€14.04

(exc. VAT)

€17.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.04

*price indicative

RS Stock No.:
606-240
Mfr. Part No.:
B133BKRXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Base Layer

Size

XL

Colour

Black

Sleeve Type

Cuffed Sleeves

Sub Type

Base Layer

Material

Polyester

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Portwest Thermal Baselayer Top is made from 100% wicking polyester (140g) with crew neck styling, low-profile seam construction, and cuffed sleeves to ensure an excellent fit. Designed to draw moisture away from the body, it keeps the wearer cool, dry, and comfortable during exertion. Suitable for all activity levels, it can be worn as an extra thermal layer for workwear in cold weather or as a technical sports garment for enhanced comfort and performance.

Breathable

High-wicking and moisture management

Excellent moisture wicking properties

Provides insulation and thermal protection

Designed with a comfort fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy