Portwest Cuffed Sleeves Base Layer, L Black Polyester
- RS Stock No.:
- 606-237
- Mfr. Part No.:
- B133BKRL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€14.04
(exc. VAT)
€17.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.04 |
*price indicative
- RS Stock No.:
- 606-237
- Mfr. Part No.:
- B133BKRL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Product Type | Base Layer | |
| Colour | Black | |
| Sub Type | Base Layer | |
| Sleeve Type | Cuffed Sleeves | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Product Type Base Layer | ||
Colour Black | ||
Sub Type Base Layer | ||
Sleeve Type Cuffed Sleeves | ||
Material Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Thermal Baselayer Top is made from 100% wicking polyester (140g) with crew neck styling, low-profile seam construction, and cuffed sleeves to ensure an excellent fit. Designed to draw moisture away from the body, it keeps the wearer cool, dry, and comfortable during exertion. Suitable for all activity levels, it can be worn as an extra thermal layer for workwear in cold weather or as a technical sports garment for enhanced comfort and performance.
Breathable
High-wicking and moisture management
Excellent moisture wicking properties
Provides insulation and thermal protection
Designed with a comfort fit
Related links
- Portwest Cuffed Sleeves Base Layer, S Black 100% Polyester
- Portwest Cuffed Sleeves Base Layer, M Black 100% Polyester
- Portwest Cuffed Sleeves Base Layer, XL Black 100% Polyester
- UPower Long Base Layer, L Black 100% Polyester
- Engel Workwear Long Base Layer, L Black 100% Polyester
- Portwest Long Base Layer 50% Polyester
- Portwest Base Layer 50% Polyester
- Portwest Long Base Layer, L Black Merino Wool
