Portwest Base Layer, XL Black Merino Wool
- RS Stock No.:
- 606-287
- Mfr. Part No.:
- B184BKRXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€63.04
(exc. VAT)
€77.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.04 |
*price indicative
- RS Stock No.:
- 606-287
- Mfr. Part No.:
- B184BKRXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Base Layer | |
| Size | XL | |
| Colour | Black | |
| Sub Type | Base Layer | |
| Material | Merino Wool | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Base Layer | ||
Size XL | ||
Colour Black | ||
Sub Type Base Layer | ||
Material Merino Wool | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Wool 1/4 Zip Baselayer Top features a high merino wool content for enhanced thermal protection. Naturally moisture-wicking, breathable, and with anti-odour properties, this fabric keeps the wearer comfortable. Designed as a baselayer, it draws moisture away from the body to keep the wearer cool, dry, and comfortable during exertion. Suitable for all activity levels, it can be worn as an extra thermal layer for workwear in cold weather or as a technical sports garment for added comfort and performance.
Naturally moisture wicking and breathable
Provides insulation and thermal protection
Antimicrobial and anti-odour properties
Designed with a comfort fit
Ideal for all seasons
Flat lock seams for extra comfort
Related links
- Portwest Base Layer, XL Black Merino Wool
- Portwest Long Base Layer, XL Black Merino Wool
- Portwest Base Layer, S Black Merino Wool
- Portwest Base Layer, M Black Merino Wool
- Portwest Base Layer, 2XL Black Merino Wool
- Portwest Base Layer 50% Cotton
- Portwest Long Base Layer, S Black Merino Wool
- Portwest Long Base Layer, M Black Merino Wool
