Portwest Base Layer, 2XL Black Merino Wool

Subtotal (1 unit)*

€51.52

(exc. VAT)

€63.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.52

*price indicative

RS Stock No.:
606-279
Mfr. Part No.:
B181BKRXXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

2XL

Product Type

Base Layer

Colour

Black

Sub Type

Leggings

Material

Merino Wool

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Wool Baselayer Legging is made from a shell fabric of 50% merino wool and 50% polyester (140g), offering enhanced thermal protection. Its moisture-wicking and anti-odour properties keep the wearer warm, dry, and comfortable during exertion. Designed as a baselayer, it draws moisture away from the body to maintain comfort and is suitable for all activity levels. The legging can be worn as an extra thermal layer for workwear in cold weather or as a technical sports garment for added comfort and performance.

Provides insulation and thermal protection

Antimicrobial and anti-odour properties

Designed with a comfort fit

Ideal for all seasons

Flat lock seams for extra comfort

Lightweight for enhanced wearer comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy