Portwest Base Layer, 2XL Charcoal Polyamide, Polyester, Elastane, Polypropylene

Subtotal (1 unit)*

€17.39

(exc. VAT)

€21.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.39

*price indicative

RS Stock No.:
649-865
Mfr. Part No.:
B171CHAXXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

2XL

Product Type

Base Layer

Colour

Charcoal

Sub Type

Leggings

Material

Polyamide, Polyester, Elastane, Polypropylene

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Dynamic Air Baselayer Legging is designed for optimal comfort and performance. Its breathable fabric efficiently wicks moisture away from the body, keeping you cool and dry. The leggings offer excellent insulation, providing thermal protection in varying conditions. With seamless, body-mapped panelling, they ensure enhanced breathability and a smooth, comfortable fit. Perfect for active wear in all seasons.

Fast drying

Designed with a comfort fit

Retail box which aids presentation for retail sales

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy