Portwest Base Layer, 2XL Charcoal Elastane, Polypropylene, Polyester, Polyamide
- RS Stock No.:
- 649-869
- Mfr. Part No.:
- B173CHAXXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€18.47
(exc. VAT)
€22.72
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.47 |
*price indicative
- RS Stock No.:
- 649-869
- Mfr. Part No.:
- B173CHAXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Base Layer | |
| Size | 2XL | |
| Colour | Charcoal | |
| Sub Type | Base Layer | |
| Material | Elastane, Polypropylene, Polyester, Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Base Layer | ||
Size 2XL | ||
Colour Charcoal | ||
Sub Type Base Layer | ||
Material Elastane, Polypropylene, Polyester, Polyamide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Dynamic Air Baselayer Top is crafted for comfort and high performance. Its breathable fabric pulls moisture away from the body, ensuring you stay cool, dry, and comfortable during activity. Offering superior insulation, it provides thermal protection in various weather conditions. Seamless, body-mapped panelling enhances breathability and ensures a perfect fit for all-day wear. Ideal for layering or wearing on its own for ultimate comfort.
Fast drying
Designed with a comfort fit
Retail box which aids presentation for retail sales
Related links
- Portwest Base Layer 2% Polyester 28% Polypropylene
- Portwest Base Layer 65% Polyamide 5% Elastane
- Portwest Base Layer 28% Polypropylene 2% Polyester
- Portwest Base Layer 65% Polyamide 2% Polyester
- Portwest Base Layer 2% Polyester 65% Polyamide
- Portwest Base Layer 65% Polyamide 5% Elastane
- Portwest Base Layer 65% Polyamide 5% Elastane
- Portwest Base Layer 5% Elastane 28% Polypropylene
