Fristads Long Thermal Long Johns, S Mid Blue Polyester
- RS Stock No.:
- 688-566
- Mfr. Part No.:
- 100638-520-405
- Manufacturer:
- Fristads
Image representative of range
Subtotal (1 unit)*
€55.80
(exc. VAT)
€68.63
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.80 |
*price indicative
- RS Stock No.:
- 688-566
- Mfr. Part No.:
- 100638-520-405
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Thermal Long Johns | |
| Size | S | |
| Colour | Mid Blue | |
| Sleeve Type | Long | |
| Sub Type | Base Layer | |
| Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Thermal Long Johns | ||
Size S | ||
Colour Mid Blue | ||
Sleeve Type Long | ||
Sub Type Base Layer | ||
Material Polyester | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Long Johns are expertly designed for those who demand precision in their work environment. Crafted from 100% polyester, these long johns are both moisture-wicking and autoclave-safe, making them perfect for cleanroom settings. The elasticated waist with a drawstring ensures a secure fit, while the elasticated leg ends provide additional comfort and functionality. With an inside key pocket for convenience and OEKO-TEX certification, these long johns uphold high standards in safety and performance.
OEKO TEX certified material ensures safety and environmental compliance
Elasticated leg ends for improved comfort and movement
Includes an inside key pocket for practicality
Lightweight at 88 g/m² providing ease of wear
Stylish Middle Blue colour adds a professional touch
Related links
- Fristads Long Thermal Long Johns, XL Mid Blue 100% Polyester
- Fristads Long Thermal Long Johns, XS Mid Blue 100% Polyester
- Fristads Long Thermal Long Johns, M Mid Blue 100% Polyester
- Fristads Long Thermal Long Johns, L Mid Blue 100% Polyester
- Fristads Long Thermal Long Johns, 2XL Mid Blue 100% Polyester
- Fristads Long Thermal Long Johns, 3XL Mid Blue 100% Polyester
- Fristads Long Thermal Long Johns 44% Cotton, 54% Modacrylic
- Fristads Blue 100% Polyester Long Sleeve Sleeve T-Shirt S
