Fristads Long Thermal Long Johns, M Mid Blue Polyester

Subtotal (1 unit)*

€56.96

(exc. VAT)

€70.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.96

*price indicative

RS Stock No.:
689-343
Mfr. Part No.:
100638-520-406
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Thermal Long Johns

Size

M

Colour

Mid Blue

Sub Type

Base Layer

Sleeve Type

Long

Material

Polyester

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Long Johns are expertly designed for those who demand precision in their work environment. Crafted from 100% polyester, these long johns are both moisture-wicking and autoclave-safe, making them perfect for cleanroom settings. The elasticated waist with a drawstring ensures a secure fit, while the elasticated leg ends provide additional comfort and functionality. With an inside key pocket for convenience and OEKO-TEX certification, these long johns uphold high standards in safety and performance.

OEKO TEX certified material ensures safety and environmental compliance

Elasticated leg ends for improved comfort and movement

Includes an inside key pocket for practicality

Lightweight at 88 g/m² providing ease of wear

Stylish Middle Blue colour adds a professional touch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy