Fristads Long Thermal Baselayer Top, S Dark Navy 2% Anti-Static Fibre, Cotton, 54% Modacrylic

Image representative of range

Subtotal (1 unit)*

€104.28

(exc. VAT)

€128.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€104.28

*price indicative

RS Stock No.:
688-968
Mfr. Part No.:
301316-544-405
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Thermal Baselayer Top

Size

S

Colour

Dark Navy

Sleeve Type

Long

Sub Type

Base Layer

Material

2% Anti-Static Fibre, Cotton, 54% Modacrylic

Standards/Approvals

EN ISO 11612 A1 B1 C1 F1 & EN 1149-5

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Base Layer Half Zip Top is designed for exceptional safety and comfort in demanding environments. Its inherent flame protection, featuring compliance with EN 61482-1-2 APC 1 and EN ISO 11612 A1 B1 C1 F1, ensures reliable shielding against arc and heat hazards. The practical turtle neck and short zip provide ease of wear, while the long sleeves offer comprehensive coverage. Crafted from a blend of modacrylic and cotton with anti-static fibres, this TOP guarantees durability and breathability. OEKO-TEX certification underlines its commitment to skin-friendly materials, making this garment as safe as it is functional.

Lightweight fabric at 170 g/m² provides comfort without compromising on durability

Turtle neck with a short zip allows for ventilation and easy adjustment

Long sleeves offer maximum coverage for enhanced protection

OEKO TEX certified guaranteeing the absence of harmful substances in the material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy