Fristads Long Thermal Baselayer Top, S Dark Navy 2% Anti-Static Fibre, 44% Cotton, 54% Modacrylic

Image representative of range

Subtotal (1 unit)*

€92.28

(exc. VAT)

€113.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.28

*price indicative

RS Stock No.:
689-280
Mfr. Part No.:
301315-544-405
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Size

S

Product Type

Thermal Baselayer Top

Colour

Dark Navy

Sleeve Type

Long

Sub Type

Base Layer

Material

2% Anti-Static Fibre, 44% Cotton, 54% Modacrylic

Standards/Approvals

EN ISO 11612 A1 B1 C1 F1 & EN 1149-5

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Base Layer Top is designed for safety and comfort in high-risk environments. This TOP is approved according to EN 61482-1-2 APC 1, ensuring effective protection against electric arc hazards while maintaining breathability and flexibility. Crafted from a blend of 54% modacrylic, 44% cotton, and 2% anti-static fibre, it offers inherent flame protection and is OEKO-TEX certified, making it a reliable choice for demanding work settings.

OEKO TEX certified highlighting eco friendly manufacturing processes

Lightweight at 170 g/m² for flexibility and ease of movement

Certified against EN ISO 11612 A1 B1 C1 F1 for additional flame protection

Features anti static properties ensuring user safety in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy