Fristads Sleeveless Base Layer, XL Dark Navy 2% Anti-Static Fibre, Cotton, 54% Modacrylic, Jersey
- RS Stock No.:
- 689-098
- Mfr. Part No.:
- 301308-544-408
- Manufacturer:
- Fristads
Image representative of range
Subtotal (1 unit)*
€67.09
(exc. VAT)
€82.52
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.09 |
*price indicative
- RS Stock No.:
- 689-098
- Mfr. Part No.:
- 301308-544-408
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Base Layer | |
| Size | XL | |
| Colour | Dark Navy | |
| Sub Type | Base Layer | |
| Sleeve Type | Sleeveless | |
| Material | 2% Anti-Static Fibre, Cotton, 54% Modacrylic, Jersey | |
| Standards/Approvals | OEKO-TEX Certified | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Base Layer | ||
Size XL | ||
Colour Dark Navy | ||
Sub Type Base Layer | ||
Sleeve Type Sleeveless | ||
Material 2% Anti-Static Fibre, Cotton, 54% Modacrylic, Jersey | ||
Standards/Approvals OEKO-TEX Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The Fristads Bra is engineered for safety and comfort, specifically designed for those working in hazardous environments. This versatile product features double fabric at the front and an elastic bottom, ensuring a secure and comfortable fit. Approved to stringent European standards, it provides inherent flame protection and exceptional anti-static properties. Made from a blend of modacrylic and cotton, this lightweight and breathable fabric also boasts OEKO-TEX certification, reflecting its commitment to safety and sustainability. With its functional design, this garment is Ideal for professionals requiring reliable protection without sacrificing comfort.
Elastic bottom ensures a snug comfortable fit during movement
Approved according to EN ISO standards for reliable safety
Lightweight at 170 g/m² for optimal wearability
Made from a blend of modacrylic and cotton and anti static fibres
OEKO TEX certified ensuring safety regarding harmful substances
Related links
- Fristads Sleeveless Base Layer 44% Cotton Jersey
- Fristads Sleeveless Base Layer 44% Cotton Jersey
- Fristads Sleeveless Base Layer 44% Cotton Jersey
- Fristads Sleeveless Base Layer 44% Cotton Jersey
- Fristads Sleeveless Base Layer 44% Cotton Jersey
- Fristads Sleeveless Base Layer 44% Cotton Jersey
- Fristads Sleeveless Base Layer 44% Cotton Jersey
- Fristads Sleeveless Base Layer 44% Cotton Jersey
