Fristads Long Thermal Long Johns, XS Dark Navy 2% Anti-Static Fibre, Cotton, 54% Modacrylic

Image representative of range

Subtotal (1 unit)*

€88.20

(exc. VAT)

€108.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.20

*price indicative

RS Stock No.:
689-277
Mfr. Part No.:
301314-544-404
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Size

XS

Product Type

Thermal Long Johns

Colour

Dark Navy

Sleeve Type

Long

Sub Type

Base Layer

Material

2% Anti-Static Fibre, Cotton, 54% Modacrylic

Standards/Approvals

EN ISO 11612 A1 B1 C1 F1 & EN 1149-5

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Long Johns are expertly designed for professionals working in hazardous environments, ensuring optimal protection without compromising comfort. Crafted from a Durable jersey blend of modacrylic and cotton, these long johns feature inherent flame protection that meets strict industry standards including EN 61482-1-2 and EN ISO 11612. The elastic waist allows for a secure fit, while the lightweight yet robust fabric offers breathability and ease of movement. Certified OEKO-TEX, these long johns are also PFAS free, making them an eco-conscious choice. Ideal for layering, they provide reliable warmth and safety for various working conditions.

Elastic waist for a comfortable and secure fit

Inherent flame protection for enhanced safety

Meets multiple standards: EN 61482 1 2 APC 1 and EN ISO 11612 A1 B1 C1 F1

Lightweight jersey material (170 g/m²) provides breathability

Composition includes 54% modacrylic 44% cotton and 2% anti static fibre

OEKO TEX certified ensuring no harmful substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy