Fristads Long Thermal Long Johns, 3XL Dark Navy 2% Anti-Static Fibre, Cotton, 54% Modacrylic
- RS Stock No.:
- 689-279
- Mfr. Part No.:
- 301314-544-410
- Manufacturer:
- Fristads
Image representative of range
Subtotal (1 unit)*
€85.80
(exc. VAT)
€105.53
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.80 |
*price indicative
- RS Stock No.:
- 689-279
- Mfr. Part No.:
- 301314-544-410
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Thermal Long Johns | |
| Size | 3XL | |
| Colour | Dark Navy | |
| Sleeve Type | Long | |
| Sub Type | Base Layer | |
| Material | 2% Anti-Static Fibre, Cotton, 54% Modacrylic | |
| Standards/Approvals | EN ISO 11612 A1 B1 C1 F1 & EN 1149-5 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Thermal Long Johns | ||
Size 3XL | ||
Colour Dark Navy | ||
Sleeve Type Long | ||
Sub Type Base Layer | ||
Material 2% Anti-Static Fibre, Cotton, 54% Modacrylic | ||
Standards/Approvals EN ISO 11612 A1 B1 C1 F1 & EN 1149-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Long Johns are expertly designed for professionals working in hazardous environments, ensuring optimal protection without compromising comfort. Crafted from a Durable jersey blend of modacrylic and cotton, these long johns feature inherent flame protection that meets strict industry standards including EN 61482-1-2 and EN ISO 11612. The elastic waist allows for a secure fit, while the lightweight yet robust fabric offers breathability and ease of movement. Certified OEKO-TEX, these long johns are also PFAS free, making them an eco-conscious choice. Ideal for layering, they provide reliable warmth and safety for various working conditions.
Elastic waist for a comfortable and secure fit
Inherent flame protection for enhanced safety
Meets multiple standards: EN 61482 1 2 APC 1 and EN ISO 11612 A1 B1 C1 F1
Lightweight jersey material (170 g/m²) provides breathability
Composition includes 54% modacrylic 44% cotton and 2% anti static fibre
OEKO TEX certified ensuring no harmful substances
Related links
- Fristads Long Thermal Long Johns 44% Cotton, 54% Modacrylic
- Fristads Long Thermal Long Johns 44% Cotton, 54% Modacrylic
- Fristads Long Thermal Long Johns 44% Cotton, 54% Modacrylic
- Fristads Long Thermal Long Johns 44% Cotton, 54% Modacrylic
- Fristads Long Thermal Long Johns 44% Cotton, 54% Modacrylic
- Fristads Long Thermal Long Johns 44% Cotton, 54% Modacrylic
- Fristads Long Thermal Long Johns 44% Cotton, 54% Modacrylic
- Fristads Long Thermal Baselayer Top 44% Cotton, 54% Modacrylic
