Helly Hansen Full T-Shirt, 4XL Navy Polypropylene
- RS Stock No.:
- 775-205
- Mfr. Part No.:
- 75105_590-4XL
- Manufacturer:
- Helly Hansen
Image representative of range
Subtotal (1 unit)*
€42.84
(exc. VAT)
€52.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.84 |
*price indicative
- RS Stock No.:
- 775-205
- Mfr. Part No.:
- 75105_590-4XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | T-Shirt | |
| Size | 4XL | |
| Colour | Navy | |
| Sub Type | Crew Neck | |
| Sleeve Type | Full | |
| Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type T-Shirt | ||
Size 4XL | ||
Colour Navy | ||
Sub Type Crew Neck | ||
Sleeve Type Full | ||
Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Helly Hansen Crewneck is a high-performance base layer designed to offer superior comfort and functionality in various environments while keeping you warm and dry.
Flatlock seams provide extra comfort for all-day wear
Constructed without shoulder seams to reduce chafing
No side seams enhance durability and increase hygiene
Related links
- Helly Hansen Full T-Shirt, 3XL Navy 100% Polypropylene
- Helly Hansen Full T-Shirt, XS Navy 100% Polypropylene
- Helly Hansen Full T-Shirt, 2XL Navy 100% Polypropylene
- Helly Hansen Full Pant, 4XL Navy 100% Polypropylene
- Helly Hansen Full Pant, XS Navy 100% Polypropylene
- Helly Hansen Full Pant, 3XL Navy 100% Polypropylene
- Helly Hansen Full Pant, 2XL Navy 100% Polypropylene
- Helly Hansen Navy 100% Polyamide Short Sleeve Sleeve T-Shirt 4XL
