Helly Hansen Full Pant, 4XL Navy Polypropylene
- RS Stock No.:
- 775-210
- Mfr. Part No.:
- 75505_590-4XL
- Manufacturer:
- Helly Hansen
Image representative of range
Subtotal (1 unit)*
€34.02
(exc. VAT)
€41.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.02 |
*price indicative
- RS Stock No.:
- 775-210
- Mfr. Part No.:
- 75505_590-4XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | 4XL | |
| Product Type | Pant | |
| Colour | Navy | |
| Sub Type | Work Pants | |
| Sleeve Type | Full | |
| Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size 4XL | ||
Product Type Pant | ||
Colour Navy | ||
Sub Type Work Pants | ||
Sleeve Type Full | ||
Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Helly Hansen Pant is a premium base layer designed for exceptional performance in cold conditions. It combines warmth and breathability making it Ideal for various outdoor activities.
Elastic in waist ensures a perfect fit and freedom of movement
Gusset at crotch enhances comfort and mobility
Flatlock seams provide extra comfort by reducing chafing
Related links
- Helly Hansen Full Pant, XS Navy 100% Polypropylene
- Helly Hansen Full Pant, 2XL Navy 100% Polypropylene
- Helly Hansen Full Pant, 3XL Navy 100% Polypropylene
- Helly Hansen Full T-Shirt, 4XL Navy 100% Polypropylene
- Helly Hansen Full T-Shirt, XS Navy 100% Polypropylene
- Helly Hansen Full T-Shirt, 2XL Navy 100% Polypropylene
- Helly Hansen Full T-Shirt, 3XL Navy 100% Polypropylene
- Helly Hansen Long Base Layer Navy 100% Polypropylene
