Mascot Workwear Short Sleeve Base Layer, 75 cm Grey, Black Polyester
- RS Stock No.:
- 264-7764
- Mfr. Part No.:
- 50185-870-18S-M
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€39.82
(exc. VAT)
€48.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.82 |
*price indicative
- RS Stock No.:
- 264-7764
- Mfr. Part No.:
- 50185-870-18S-M
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Base Layer | |
| Size | 75 cm | |
| Colour | Grey, Black | |
| Sleeve Type | Short Sleeve | |
| Sub Type | Crossover | |
| Material | Polyester | |
| Standards/Approvals | Industrial care category C2, Test JIS L1902:2002 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Base Layer | ||
Size 75 cm | ||
Colour Grey, Black | ||
Sleeve Type Short Sleeve | ||
Sub Type Crossover | ||
Material Polyester | ||
Standards/Approvals Industrial care category C2, Test JIS L1902:2002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mascot Workwear MASCOT PAVIA under shirt dark anthracite has lightweight fabric, the material is made with burnt bamboo which makes the product insulating, moisture wicking and antibacterial and seamless product with size S - M.
Elastic fabric that fits the body's curves
Quick drying
Fits both men and women thanks to its elasticity
Related links
- Mascot Workwear Long Base Layer, 75 cm Anthracite Polyester
- Mascot Workwear Short Base Layer Black Polyester
- Mascot Workwear Short Base Layer Black Polyester
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Grey 33 in Waist
- Regatta Professional Short Short Sleeve Base Layer Top, 2XL Black Polyester
- Mascot Workwear Short Base Layer, 92 cm Black Polypropylene
- Mascot Workwear Short Base Layer, 100 cm Black Polypropylene
- Mascot Workwear Short Base Layer, 112 cm Black Polypropylene
