Regatta Professional Short Short Sleeve Base Layer Top, 2XL Black Polyester
- RS Stock No.:
- 282-7229
- Mfr. Part No.:
- TRS227BLK-2XL
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€15.73
(exc. VAT)
€19.35
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.73 |
*price indicative
- RS Stock No.:
- 282-7229
- Mfr. Part No.:
- TRS227BLK-2XL
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Short Sleeve Base Layer Top | |
| Size | 2XL | |
| Colour | Black | |
| Sleeve Type | Short | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Short Sleeve Base Layer Top | ||
Size 2XL | ||
Colour Black | ||
Sleeve Type Short | ||
Material Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Regatta Professional Short Base Layer 8% Elastane
- Regatta Professional Short Base Layer 8% Elastane
- Mascot Workwear Short Sleeve Base Layer Black Polyester
- Regatta Professional Grey 100% Cotton Short Sleeve Sleeve T-Shirt 2XL
- Regatta Professional Grey 100% Polyester Short Sleeve Sleeve T-Shirt 46
- Regatta Professional Black 100% Polyester Short Sleeve Sleeve T-Shirt 46
- Regatta Professional Grey, Navy Recycled Polyester Short Sleeve Sleeve T-Shirt 58/60
- Regatta Professional Ls Base Layer 8% Elastane
