Portwest Navy Cotton, Polyester Thermal Shirt, XL
- RS Stock No.:
- 268-1917
- Mfr. Part No.:
- B120N-XL
- Manufacturer:
- Portwest
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€9.96
(exc. VAT)
€12.25
(inc. VAT)
- RS Stock No.:
- 268-1917
- Mfr. Part No.:
- B120N-XL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XL | |
| Gender | Unisex | |
| Colour | Navy | |
| Type | Thermal Shirt | |
| Sleeve Type | Short | |
| Material | Cotton, Polyester | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XL | ||
Gender Unisex | ||
Colour Navy | ||
Type Thermal Shirt | ||
Sleeve Type Short | ||
Material Cotton, Polyester | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Thermal T-Shirt with a short sleeve offers optimum warmth at all times. The material construction allows the skin to breathe if conditions become too warm. The round neck makes it ideal for wearing as an under-garment.
Provides insulation and thermal protection
Designed with a comfort fit
Designed with a comfort fit
Related links
- Portwest Navy Cotton L
- Portwest Navy Cotton, Polyester Short Sleeve Sleeve T-Shirt XL
- Portwest Navy Cotton XXL
- Portwest Navy Cotton 4XL
- Portwest Navy Cotton, Polyester Long Sleeve Sleeve T-Shirt XS
- Portwest Navy Cotton, Polyester Short Sleeve Sleeve T-Shirt XS
- Portwest Navy Cotton, Polyester Short Sleeve Sleeve T-Shirt M
- Portwest Navy Cotton, Polyester Short Sleeve Sleeve T-Shirt S

