Portwest Navy Cotton, Polyester Thermal Long Johns, 4XL
- RS Stock No.:
- 268-1920
- Mfr. Part No.:
- B121NARXXXL
- Manufacturer:
- Portwest
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€9.96
(exc. VAT)
€12.25
(inc. VAT)
- RS Stock No.:
- 268-1920
- Mfr. Part No.:
- B121NARXXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 4XL | |
| Gender | Unisex | |
| Colour | Navy | |
| Type | Thermal Long Johns | |
| Material | Cotton, Polyester | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 4XL | ||
Gender Unisex | ||
Colour Navy | ||
Type Thermal Long Johns | ||
Material Cotton, Polyester | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Thermal Trousers creates a layer of warmth around the lower body. The soft poly-cotton fibres and fabric knitting mean that heat is trapped in. The cuffed hem and elasticated waist provide a comfortable fit.
Provides insulation and thermal protection
Available in an excellent choice of corporate colours
Available in an excellent choice of corporate colours
Related links
- Portwest Navy Cotton XXL
- Portwest Sleeveless Thermal Long Johns Polyester
- Portwest Navy Cotton XL
- Portwest Navy Cotton L
- Portwest Thermal Long Johns Cotton
- Portwest Thermal Long Johns, 4XL Anthracite 100% Polyester
- Goldfreeze Thermal Long Johns 7% Coffee Carbon 7% Cotton, 9% Spandex
- Fristads Long Thermal Long Johns 44% Cotton, 54% Modacrylic

