Top Baselayer HH Lifa Crew Neck Navy - M
- RS Stock No.:
- 271-0435
- Mfr. Part No.:
- 75105-590-M
- Manufacturer:
- Helly Hansen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-0435
- Mfr. Part No.:
- 75105-590-M
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Gender | Unisex | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Gender Unisex | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Related links
- Ladies Deluxe Crew Neck Sweatshirt Navy-
- Portwest FR12 Navy 1% Carbon Fibre Cotton Unisex Crew Neck Anti-Static ESD Sweatshirt XL
- Helly Hansen Long Base Layer Navy 100% Polypropylene
- Helly Hansen HH Lifa Navy Trousers 39in W
- Portwest FR12 Navy 60% Modacrylic 1% Carbon Fibre Unisex Crew Neck Anti-Static ESD Sweatshirt M
- RS PRO Navy 60% Cotton, 40% Polyester Women's Pull-On Ladies Crew Neck Sweater M
- Helly Hansen HH Lifa Active Yellow Unisex Hi Vis T-Shirt M
- Helly Hansen HH Lifa Active Yellow Unisex Hi Vis Polo Shirt M
