Helly Hansen Long Base Layer, 3XL Black, Navy Polypropylene
- RS Stock No.:
- 271-0434
- Mfr. Part No.:
- 75105-590-3XL
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€42.85
(exc. VAT)
€52.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.85 |
*price indicative
- RS Stock No.:
- 271-0434
- Mfr. Part No.:
- 75105-590-3XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Base Layer | |
| Size | 3XL | |
| Colour | Black, Navy | |
| Sleeve Type | Long | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Base Layer | ||
Size 3XL | ||
Colour Black, Navy | ||
Sleeve Type Long | ||
Material Polypropylene | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Helly Hansen Long Base Layer, 2XL Navy Polypropylene
- Helly Hansen Base Layer, 3XL Navy Polypropylene
- Helly Hansen Base Layer Navy 100% Polypropylene
- Helly Hansen Long Thermal Shirt, 3XL Black Polypropylene
- Helly Hansen Full Pant, 3XL Navy 100% Polypropylene
- Helly Hansen Full T-Shirt, 3XL Navy 100% Polypropylene
- Helly Hansen Long Thermal Shirt 57% Merino
- Helly Hansen Long Thermal Shirt 57% Merino
