UPower Thermal Long Johns, S Black Polyester
- RS Stock No.:
- 277-2288
- Mfr. Part No.:
- WSK051BC-S
- Manufacturer:
- UPower
Subtotal (1 unit)*
€34.62
(exc. VAT)
€42.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.62 |
*price indicative
- RS Stock No.:
- 277-2288
- Mfr. Part No.:
- WSK051BC-S
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Thermal Long Johns | |
| Size | S | |
| Colour | Black | |
| Sub Type | Thermal Long John | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Thermal Long Johns | ||
Size S | ||
Colour Black | ||
Sub Type Thermal Long John | ||
Material Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Thermal long Johns is suitable for Road maintenance workers, Farmers, Truckers, Carpenters, Electricians, Refrigerator Technicians, Plumbers, Painters, Cleaning companies, Installers, Warehousemen, Mechanics, Builders, Fishermen, Airport staff.
Comfortable breathable material
Temperature control with flat seams
Related links
- UPower Thermal Long Johns, XL Black 100% Polyester
- UPower Thermal Long Johns, 2XL Black 100% Polyester
- UPower Thermal Long Johns, 3XL Black 100% Polyester
- UPower Thermal Long Johns, L Black 100% Polyester
- UPower Thermal Long Johns, 4XL Black 100% Polyester
- UPower Thermal Long Johns, M Black 100% Polyester
- Engel Workwear Full Thermal Long Johns, S Black 100% Polyester
- UPower Thermal Long Johns, S Blue Polypropylene
