Engel Workwear Full Thermal Long Johns, S Black Polyester
- RS Stock No.:
- 839-652
- Mfr. Part No.:
- 721-200-20-S
- Manufacturer:
- Engel Workwear
Image representative of range
Subtotal (1 unit)*
€20.00
(exc. VAT)
€24.60
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.00 |
*price indicative
- RS Stock No.:
- 839-652
- Mfr. Part No.:
- 721-200-20-S
- Manufacturer:
- Engel Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engel Workwear | |
| Product Type | Thermal Long Johns | |
| Size | S | |
| Colour | Black | |
| Sub Type | Thermal Long Trouser | |
| Sleeve Type | Full | |
| Material | Polyester | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Engel Workwear | ||
Product Type Thermal Long Johns | ||
Size S | ||
Colour Black | ||
Sub Type Thermal Long Trouser | ||
Sleeve Type Full | ||
Material Polyester | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Engel Workwear Thermal shirt with long back transports sweat away from the body and out to the outer garment layers, and retains its high insulating property. High elasticity. Snug fit under other clothing.
Sweat-absorbent and moisture-wicking to retain high insulating properties
Extended back
Takes up little space under ordinary workwear
Related links
- Engel Workwear Full Thermal Long Johns, XL Black 100% Polyester
- Engel Workwear Full Thermal Long Johns, L Black 100% Polyester
- Engel Workwear Full Thermal Long Johns, M Black 100% Polyester
- Engel Workwear Full Thermal Long Johns, 2XL Black 100% Polyester
- Engel Workwear Long Base Layer, S Black 100% Polyester
- UPower Thermal Long Johns, S Black 100% Polyester
- CODUPAL Thermal Long Johns 37% Cotton 1% Carbon Fibre
- Fristads Long Thermal Long Johns, S Mid Blue 100% Polyester
