UPower Long Base Layer, 2XL Black Polyester

Subtotal (1 unit)*

€38.57

(exc. VAT)

€47.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.57

*price indicative

RS Stock No.:
277-2290
Mfr. Part No.:
WSK052BC-2XL
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Size

2XL

Product Type

Base Layer

Colour

Black

Sleeve Type

Long

Sub Type

Thermal Shirt

Material

Polyester

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Work wear Thermal base layer top, comfortable breathable material with temperature control, made with flat seems and without labels for added comfort.

Comfortable breathable material

Without labels for added comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy