UPower Long Base Layer, 2XL Blue Polypropylene
- RS Stock No.:
- 277-2298
- Mfr. Part No.:
- WSK099DB-2XL
- Manufacturer:
- UPower
Subtotal (1 unit)*
€44.11
(exc. VAT)
€54.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.11 |
*price indicative
- RS Stock No.:
- 277-2298
- Mfr. Part No.:
- WSK099DB-2XL
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | 2XL | |
| Product Type | Base Layer | |
| Colour | Blue | |
| Sub Type | Thermal Shirt | |
| Sleeve Type | Long | |
| Material | Polypropylene | |
| Standards/Approvals | European Legislation | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size 2XL | ||
Product Type Base Layer | ||
Colour Blue | ||
Sub Type Thermal Shirt | ||
Sleeve Type Long | ||
Material Polypropylene | ||
Standards/Approvals European Legislation | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Thermal base layer suitable for Road maintenance workers, Farmers, Truckers, Carpenters, Electricians, Refrigerator Technicians, Plumbers, Painters, Cleaning companies, Installers, Warehousemen, Mechanics, Builders, Fishermen, Airport staff.
Thermal base layer with collar and zip
Flat seems and breathable material
Related links
- UPower Long Base Layer, 3XL Blue Polypropylene
- UPower Long Base Layer, L Blue Polypropylene
- UPower Long Base Layer, M Blue Polypropylene
- UPower Long Base Layer, 4XL Blue Polypropylene
- UPower Long Base Layer, S Blue Polypropylene
- UPower Long Base Layer, XL Blue Polypropylene
- UPower Long Base Layer, 2XL Black 100% Polyester
- UPower Long Base Layer 57% Polypropylene, 9% Elastane
