Goldfreeze Thermal Long Johns, 3XL Grey Viscose, 7% Coffee Carbon, Cotton, Elastane, Polyester

Subtotal (1 unit)*

€22.87

(exc. VAT)

€28.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.87

*price indicative

RS Stock No.:
278-8792
Mfr. Part No.:
3880117-3XL
Manufacturer:
Goldfreeze
Find similar products by selecting one or more attributes.
Select all

Brand

Goldfreeze

Product Type

Thermal Long Johns

Size

3XL

Colour

Grey

Sub Type

Thermal Long John

Material

Viscose, 7% Coffee Carbon, Cotton, Elastane, Polyester

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Goldfreeze carbon coffee technical base layer long johns is designed for use in cold working conditions, such as cold storage and general handling in cold environments.

Wicks away moisture and kills odours

Elasticated waistband and ankles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy