Goldfreeze Thermal Long Johns, M Grey Viscose, 7% Coffee Carbon, Cotton, Elastane, Polyester
- RS Stock No.:
- 278-8795
- Mfr. Part No.:
- 3880117-M
- Manufacturer:
- Goldfreeze
Subtotal (1 unit)*
€22.87
(exc. VAT)
€28.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.87 |
*price indicative
- RS Stock No.:
- 278-8795
- Mfr. Part No.:
- 3880117-M
- Manufacturer:
- Goldfreeze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goldfreeze | |
| Size | M | |
| Product Type | Thermal Long Johns | |
| Colour | Grey | |
| Sub Type | Thermal Long John | |
| Material | Viscose, 7% Coffee Carbon, Cotton, Elastane, Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Goldfreeze | ||
Size M | ||
Product Type Thermal Long Johns | ||
Colour Grey | ||
Sub Type Thermal Long John | ||
Material Viscose, 7% Coffee Carbon, Cotton, Elastane, Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Goldfreeze carbon coffee technical base layer long johns is designed for use in cold working conditions, such as cold storage and general handling in cold environments.
Wicks away moisture and kills odours
Elasticated waistband and ankles
Related links
- Goldfreeze Thermal Long Johns 7% Coffee Carbon 9% Spandex, 55% Polyester
- Goldfreeze Thermal Long Johns 7% Coffee Carbon 9% Spandex, 55% Polyester
- Goldfreeze Thermal Long Johns 7% Coffee Carbon 55% Polyester, 9% Spandex
- Goldfreeze Thermal Long Johns 7% Coffee Carbon 7% Cotton, 9% Spandex
- Goldfreeze Thermal Long Johns 9% Spandex 7% Cotton, 55% Polyester
- Goldfreeze Thermal Long Johns 22% Viscose 7% Coffee Carbon, 55% Polyester
- Goldfreeze Thermal Long Johns 9% Spandex 55% Polyester, 7% Cotton
- Goldfreeze Long Base Layer 7% Cotton 9% Spandex, 55% Polyester
