PULSAR Long Thermal Shirt, L Navy Polyester, 50% Viloft

Subtotal (1 unit)*

€31.53

(exc. VAT)

€38.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 136 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.53

*price indicative

RS Stock No.:
281-8833
Mfr. Part No.:
BZ1501N-L
Manufacturer:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

L

Product Type

Thermal Shirt

Colour

Navy

Sleeve Type

Long

Sub Type

Thermal Shirt

Material

Polyester, 50% Viloft

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Praybourne Men's Long Sleeve Top is a close-fitting thermal garment, specifically designed to be worn under regular clothing, delivering warmth and comfort in extremely cold temperatures. Crafted from a soft and durable polyester blend infused with VILOFT, it ensures exceptional thermal insulation and efficient moisture-wicking performance for added comfort in chilly conditions.

Light blue contrast sewing thread for sporty look

Flat locked stitched and seams for extra comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy