PULSAR Thermal Long Johns, M Navy Polyester, 50% Viloft
- RS Stock No.:
- 281-8842
- Mfr. Part No.:
- BZ1503N-M
- Manufacturer:
- PULSAR
Subtotal (1 unit)*
€32.79
(exc. VAT)
€40.33
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.79 |
*price indicative
- RS Stock No.:
- 281-8842
- Mfr. Part No.:
- BZ1503N-M
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Thermal Long Johns | |
| Size | M | |
| Colour | Navy | |
| Sub Type | Thermal Long John | |
| Material | Polyester, 50% Viloft | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Thermal Long Johns | ||
Size M | ||
Colour Navy | ||
Sub Type Thermal Long John | ||
Material Polyester, 50% Viloft | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Praybourne Blizzard Long Pants are a close-fitting thermal bottom designed to be worn under regular clothing, ensuring warmth and comfort in freezing cold temperatures. Crafted from a soft and durable polyester blend infused with VILOFT, these pants deliver exceptional thermal insulation and efficient moisture-wicking performance, enhancing comfort in chilly conditions.
Light blue contrast sewing thread for sporty look
Flat locked stitched and seams for extra comfort
