PULSAR Thermal Long Johns, 2XL Navy 50% Viloft, Polyester

Subtotal (1 unit)*

€32.79

(exc. VAT)

€40.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.79

*price indicative

RS Stock No.:
281-8840
Mfr. Part No.:
BZ1503N-2XL
Manufacturer:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Thermal Long Johns

Size

2XL

Colour

Navy

Sub Type

Thermal Long John

Material

50% Viloft, Polyester

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
HU
The Praybourne Blizzard Long Pants are a close-fitting thermal bottom designed to be worn under regular clothing, ensuring warmth and comfort in freezing cold temperatures. Crafted from a soft and durable polyester blend infused with VILOFT, these pants deliver exceptional thermal insulation and efficient moisture-wicking performance, enhancing comfort in chilly conditions.

Light blue contrast sewing thread for sporty look

Flat locked stitched and seams for extra comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy