Regatta Professional Ls Base Layer, 2XL Black Polyester, Elastane

Subtotal (1 unit)*

€17.70

(exc. VAT)

€21.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.70

*price indicative

RS Stock No.:
282-7235
Mfr. Part No.:
TRS228BLK-2XL
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

2XL

Product Type

Base Layer

Colour

Black

Sleeve Type

Ls

Material

Polyester, Elastane

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy