Regatta Professional Long Base Layer, S Black Polyester, Elastane
- RS Stock No.:
- 282-7239
- Mfr. Part No.:
- TRS228BLK-S
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€17.70
(exc. VAT)
€21.77
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.70 |
*price indicative
- RS Stock No.:
- 282-7239
- Mfr. Part No.:
- TRS228BLK-S
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Base Layer | |
| Size | S | |
| Colour | Black | |
| Sleeve Type | Long | |
| Material | Polyester, Elastane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Base Layer | ||
Size S | ||
Colour Black | ||
Sleeve Type Long | ||
Material Polyester, Elastane | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Regatta Professional Long Base Layer 92% Polyester
- Regatta Professional Short Base Layer 8% Elastane
- Regatta Professional Ls Base Layer 8% Elastane
- Regatta Professional Ls Base Layer 8% Elastane
- Regatta Professional Ls Base Layer 8% Elastane
- Regatta Professional Base Layer 92% Polyester
- Regatta Professional Base Layer 8% Elastane
- Regatta Professional Short Base Layer 8% Elastane
