Goldfreeze Long Thermal Baselayer Long Sleeve Vest, M Blue
- RS Stock No.:
- 283-0725
- Mfr. Part No.:
- G52-3851111-M
- Manufacturer:
- Goldfreeze
Image representative of range
Subtotal (1 unit)*
€11.12
(exc. VAT)
€13.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.12 |
*price indicative
- RS Stock No.:
- 283-0725
- Mfr. Part No.:
- G52-3851111-M
- Manufacturer:
- Goldfreeze
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goldfreeze | |
| Product Type | Thermal Baselayer Long Sleeve Vest | |
| Size | M | |
| Colour | Blue | |
| Sleeve Type | Long | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Goldfreeze | ||
Product Type Thermal Baselayer Long Sleeve Vest | ||
Size M | ||
Colour Blue | ||
Sleeve Type Long | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Goldfreeze Long Thermal Baselayer Long Sleeve Vest, XL Blue
- Goldfreeze Long Thermal Baselayer Long Sleeve Vest, L Blue
- Goldfreeze Long Thermal Baselayer Long Sleeve Vest, S Blue
- Fristads Long Thermal Baselayer Top 44% Cotton, 54% Modacrylic
- Fristads Long Thermal Baselayer Top 44% Cotton, 54% Modacrylic
- Goldfreeze Base Layer, 2XL
- Fristads Long Thermal Baselayer Top 44% Cotton, 54% Modacrylic
- Fristads Long Thermal Baselayer Top 44% Cotton, 54% Modacrylic
