Goldfreeze Base Layer, 2XL
- RS Stock No.:
- 283-0722
- Mfr. Part No.:
- G52-3851111-2XL
- Manufacturer:
- Goldfreeze
Image representative of range
Subtotal (1 unit)*
€9.38
(exc. VAT)
€11.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.38 |
*price indicative
- RS Stock No.:
- 283-0722
- Mfr. Part No.:
- G52-3851111-2XL
- Manufacturer:
- Goldfreeze
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goldfreeze | |
| Product Type | Base Layer | |
| Size | 2XL | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Goldfreeze | ||
Product Type Base Layer | ||
Size 2XL | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Goldfreeze Long Base Layer 22% Viscose 7% Cotton, 7% Coffee Carbon
- CODUPAL Long Base Layer 4% Spandex 58% Modacrylic
- Goldfreeze Thermal Long Johns 7% Coffee Carbon 9% Spandex, 55% Polyester
- Goldfreeze Long Thermal Baselayer Long Sleeve Vest, S Blue
- Goldfreeze Long Thermal Baselayer Long Sleeve Vest, L Blue
- Goldfreeze Long Thermal Baselayer Long Sleeve Vest, M Blue
- Goldfreeze Long Thermal Baselayer Long Sleeve Vest, XL Blue
- Portwest Base Layer, 2XL Black Merino Wool
