Noga Aluminium Base & Arm
- RS Stock No.:
- 182-2091
- Mfr. Part No.:
- AD4000
- Manufacturer:
- Noga
Subtotal (1 unit)*
€162.24
(exc. VAT)
€199.56
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.24 |
*price indicative
- RS Stock No.:
- 182-2091
- Mfr. Part No.:
- AD4000
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Base & Arm | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Base & Arm | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Make a quick change to your equipment without having to fiddle with screws and threads. In low light, tight space or with no time to lose, whatever the conditions simply pull back the red sleeve and slot in your camera, light source or any other device into the Quick Release attachment.
