Noga Aluminium, Steel Base & Arm
- RS Stock No.:
- 233-2992
- Mfr. Part No.:
- MG9038
- Manufacturer:
- Noga
Subtotal (1 unit)*
€323.82
(exc. VAT)
€398.30
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €323.82 |
*price indicative
- RS Stock No.:
- 233-2992
- Mfr. Part No.:
- MG9038
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Base & Arm | |
| Material | Aluminium, Steel | |
| Clamp Base | No | |
| Vacuum Base | No | |
| Arm Type | Centre Lock | |
| Overall Length | 266mm | |
| Centring | No | |
| Top Arm | 133mm | |
| Bottom Arm | 133mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Base & Arm | ||
Material Aluminium, Steel | ||
Clamp Base No | ||
Vacuum Base No | ||
Arm Type Centre Lock | ||
Overall Length 266mm | ||
Centring No | ||
Top Arm 133mm | ||
Bottom Arm 133mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga Camera range utilise a 3 jointed fully articulated holding system which provides safe and easy positioning of photographic and cine bolt on accessories such as lights and monitors. The heart of the device is a single central locking lever which locks all 3 joints simultaneously. The central locking mechanism has a smooth action and can be tightened to hold the fitted accessory firm enough to support it and allow for exact positioning before final tightening. The unit to be mounted is screwed onto the top of the arm and is securely locked using the knurled locking ring with rubber insert.
Maximum Load Weight fully extended to 4kg
Arm Weight 0.356g
Top Arm Length 133 mm
Bottom Arm Length 133 mm
OAL 266 mm
Top Male Thread (1/4)" x 20
Bottom Male Thread (3/8) x 16
