Eclipse Base & Arm

Subtotal (1 unit)*

€269.83

(exc. VAT)

€331.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€269.83

*price indicative

RS Stock No.:
269-6597
Mfr. Part No.:
E901WF
Manufacturer:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Base & Arm

Clamp Base

Yes

Vacuum Base

No

Overall Length

64mm

Centring

No

Standards/Approvals

ISO 9001, ISO 14001

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eclipse magnetic base with push button switch can be attached to any ferrous surface to provide a rigid support.

It has 4 magnetic faces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy