Subtotal (1 unit)*
€59.95
(exc. VAT)
€73.74
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.95 |
*price indicative
- RS Stock No.:
- 282-8422
- Mfr. Part No.:
- 3520
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Base & Arm | |
| Material | Magnet | |
| Clamp Base | Yes | |
| Vacuum Base | No | |
| Arm Type | Adjustable Arm | |
| Centring | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Base & Arm | ||
Material Magnet | ||
Clamp Base Yes | ||
Vacuum Base No | ||
Arm Type Adjustable Arm | ||
Centring Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Magnetic leg has base with magnetic blocking. This Magnetic leg offers an attachment for diameter of 8 mm pointer dial gauge.
Quick and precise setting
