Sylvania 100 mW LED Batten Light, 240V Single, 1 Lamp, 1.58 m Long, IP65
- RS Stock No.:
- 288-394
- Mfr. Part No.:
- 90082
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€20.80
(exc. VAT)
€25.58
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.80 |
*price indicative
- RS Stock No.:
- 288-394
- Mfr. Part No.:
- 90082
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 1.58m | |
| Width | 65mm | |
| Luminous Flux | 1lm | |
| Dimmable | No | |
| Depth | 60mm | |
| Power | 100mW | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage | 240V | |
| Lifespan | 25000h | |
| IP Rating | IP65 | |
| Standards/Approvals | UKCA CE | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 1.58m | ||
Width 65mm | ||
Luminous Flux 1lm | ||
Dimmable No | ||
Depth 60mm | ||
Power 100mW | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage 240V | ||
Lifespan 25000h | ||
IP Rating IP65 | ||
Standards/Approvals UKCA CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania SylProof Toledo T8 L1500 Housing Single is a weatherproof empty housing compatible with Toledo T8 LED tubes. It features easy installation with stainless steel fixing brackets for ceiling mounting. It is rated IP65 for dust and water resistance, IK08 for impact protection, and has dimensions of 1580mm x 60mm x 65mm.
Polycarbonate housing
Wall surface mounted
Class II electrical protection class
Related links
- Sylvania 100 mW LED Batten Light 1 Lamp IP65
- Sylvania 100 mW LED Batten Light 1 Lamp IP65
- Sylvania 100 mW LED Batten Light 1 Lamp IP65
- Sylvania 18 W LED Batten Light 1 Lamp IP65
- Sylvania 100 mW LED Batten Light 1 Lamp IP65
- Sylvania 36 W LED Batten Light 1 Lamp IP65
- Sylvania 36 W LED Batten Light 1 Lamp IP65
- Sylvania 13.3 W LED Batten Light 1 Lamp IP65
