Sylvania 18 W LED Batten Light, 240V Single, 1 Lamp, 1.58 m Long, IP65
- RS Stock No.:
- 288-383
- Mfr. Part No.:
- 90071
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€31.20
(exc. VAT)
€38.38
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.20 |
*price indicative
- RS Stock No.:
- 288-383
- Mfr. Part No.:
- 90071
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 1.58m | |
| Luminous Flux | 128lm | |
| Width | 65mm | |
| Depth | 60mm | |
| Dimmable | No | |
| Power | 18W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | White | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| Lifespan | 25000h | |
| IP Rating | IP65 | |
| Standards/Approvals | UKCA CE | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 1.58m | ||
Luminous Flux 128lm | ||
Width 65mm | ||
Depth 60mm | ||
Dimmable No | ||
Power 18W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour White | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
Lifespan 25000h | ||
IP Rating IP65 | ||
Standards/Approvals UKCA CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania Weatherproof luminaire comes with exchangeable Toledo T8 LED tubes. It is easy to install with stainless steel fixing brackets for ceiling mounting. With 6500K color temperature, 18W power, and 2300lm brightness, it offers a high efficiency of 128lm/W and a long lifetime of 25,000 hours. It is IP65 rated for dust and water resistance, IK08 rated for impact protection. The dimensions are 1580mm x 60mm x 65mm.
Polycarbonate housing
Wall surface mounted
Class II electrical protection class
Related links
- Sylvania 18 W LED Batten Light 1 Lamp IP65
- Sylvania 100 mW LED Batten Light 1 Lamp IP65
- Sylvania 18 W LED Batten Light 1 Lamp IP20
- Sylvania 36 W LED Batten Light 1 Lamp IP65
- Sylvania 36 W LED Batten Light 1 Lamp IP65
- Sylvania 100 mW LED Batten Light 1 Lamp IP65
- Sylvania 13.3 W LED Batten Light 1 Lamp IP65
- Sylvania 100 mW LED Batten Light 1 Lamp IP65
