SEEREP 45 W LED Ceiling Light, 240V Batten Recessed Modular, 1 Lamp Anti-corrosive, 1.55 m Long, IP65
- RS Stock No.:
- 288-835
- Mfr. Part No.:
- LD2WPF453
- Manufacturer:
- SEEREP
Subtotal (1 unit)*
€85.30
(exc. VAT)
€104.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.30 |
*price indicative
- RS Stock No.:
- 288-835
- Mfr. Part No.:
- LD2WPF453
- Manufacturer:
- SEEREP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Product Type | Ceiling Light | |
| Batten Type | Recessed Modular | |
| Lamp Shape | Batten | |
| Length | 1.55m | |
| Luminous Flux | 6600lm | |
| Width | 78mm | |
| Dimmable | No | |
| Depth | 80mm | |
| Power | 45W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Anti-corrosive | Yes | |
| Lifespan | 50000h | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS, IP65, IK08 | |
| Series | SLIM LED TRI-PROOF | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Product Type Ceiling Light | ||
Batten Type Recessed Modular | ||
Lamp Shape Batten | ||
Length 1.55m | ||
Luminous Flux 6600lm | ||
Width 78mm | ||
Dimmable No | ||
Depth 80mm | ||
Power 45W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Anti-corrosive Yes | ||
Lifespan 50000h | ||
IP Rating IP65 | ||
Standards/Approvals RoHS, IP65, IK08 | ||
Series SLIM LED TRI-PROOF | ||
- COO (Country of Origin):
- CN
The SEEREP LED Surge Protection Bulb is designed for durability and protection in environments prone to voltage fluctuations. It delivers cool white light 4000K making it an energy-efficient replacement for tradition 75W bulbs. This LED bulb provides consistent illumination and a long lifespan, ensuring reliability and cost-effective.
Power Consumption of 9.5W
Luminous flux is 1055 lumens
Base Type is E27
Beam angle is 180 degree
Power factor is greater than 0.5
Related links
- SEEREP 45 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
- SEEREP 81 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
- SEEREP 52 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
- SEEREP 36 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
- SEEREP 18 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
- Ansell Lighting 60 W LED Batten Light 1.2 m Long, IP65
- Ansell Lighting 60 W LED Batten Light 1.5 m Long, IP65
- Ansell Lighting 70 W LED Batten Light 1.8 m Long, IP65
