Ansell Lighting 60 W LED Batten Light, 240V Batten Recessed Modular Anti-corrosive, 1.2 m Long, IP65
- RS Stock No.:
- 286-9548
- Mfr. Part No.:
- ATORE4/1
- Manufacturer:
- Ansell Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-9548
- Mfr. Part No.:
- ATORE4/1
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Batten Light | |
| Batten Type | Recessed Modular | |
| Length | 1.2m | |
| Lamp Shape | Batten | |
| Width | 96mm | |
| Luminous Flux | 6200lm | |
| Depth | 80mm | |
| Power | 60W | |
| Lamp Type | LED | |
| Colour | Grey | |
| Voltage | 240V | |
| Anti-corrosive | Yes | |
| Lifespan | 54000h | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, RoHS, IP 65 | |
| Series | Tornado EVO | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Batten Light | ||
Batten Type Recessed Modular | ||
Length 1.2m | ||
Lamp Shape Batten | ||
Width 96mm | ||
Luminous Flux 6200lm | ||
Depth 80mm | ||
Power 60W | ||
Lamp Type LED | ||
Colour Grey | ||
Voltage 240V | ||
Anti-corrosive Yes | ||
Lifespan 54000h | ||
IP Rating IP65 | ||
Standards/Approvals CE, RoHS, IP 65 | ||
Series Tornado EVO | ||
- COO (Country of Origin):
- CN
The Ansell Tornado EVO CCT Multi Wattage is IP65 non-corrosive batten suitable for industrial applications and ancillary areas.
High efficiency up to 160 Lm/W
LED performance allows point-to-point replacement of existing fluorescent luminaires
Related links
- Ansell 60 W LED Batten Light 1.5 m Long, IP65
- Ansell 70 W LED Batten Light 1.8 m Long, IP65
- Ansell Lighting 60 W LED Batten Light 1.5 m Long, IP65
- SEEREP 36 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
- SEEREP 81 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
- SEEREP 52 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
- SEEREP 45 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
- RS PRO 55 W LED Batten Light 1 Lamp Anti-corrosive IP65, IP65
