Ecolink 36 W LED Batten Light LED Batten, 1.745 m Long
- RS Stock No.:
- 292-168
- Mfr. Part No.:
- 911401811287
- Manufacturer:
- Ecolink
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 292-168
- Mfr. Part No.:
- 911401811287
- Manufacturer:
- Ecolink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecolink | |
| Type | LED Batten | |
| Batten Type | Single | |
| Length | 1.745 m | |
| Width | 59 mm | |
| Luminosity | 4300 lm | |
| Depth | 58 mm | |
| Wattage | 36 W | |
| Lamp Type | LED | |
| Select all | ||
|---|---|---|
Brand Ecolink | ||
Type LED Batten | ||
Batten Type Single | ||
Length 1.745 m | ||
Width 59 mm | ||
Luminosity 4300 lm | ||
Depth 58 mm | ||
Wattage 36 W | ||
Lamp Type LED | ||
- COO (Country of Origin):
- CN
The Philips Lighting LED Batten Light is high-performance lighting solution available in 4FT, 5FT, and 6FT sizes with single and twin options. Features an Emergency Plug & Play kit with Standard and Self-test variants, offering 120lm/W efficacy and CRI greater than 80 for superior illumination.
High quality Philips driver
Easy Installation with BESA fixing points
Easy Installation with BESA fixing points
Related links
- Ecolink 65 W LED Batten Light LED Batten, 1.745 m Long
- Ecolink 21 W LED Batten Light LED Batten, 1.125 m Long
- Ecolink 29 W LED Batten Light LED Batten, 1.445 m Long
- Ecolink 53 W LED Batten Light LED Batten 1.507 m Long, IP65
- Ecolink 31 W LED Batten Light LED Batten 1.507 m Long, IP65
- Ecolink 22 W LED Batten Light LED Batten 1.207 m Long, IP65
- Ecolink 65 W LED Batten Light LED Batten 1.87 m Long, IP65
- Ecolink 44 W LED Batten Light LED Batten 1.87 m Long, IP65
