Ecolink 53 W LED Batten Light LED Batten, Anti-corrosive, 1.507 m Long, IP65
- RS Stock No.:
- 292-175
- Mfr. Part No.:
- 911401820787
- Manufacturer:
- Ecolink
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 292-175
- Mfr. Part No.:
- 911401820787
- Manufacturer:
- Ecolink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecolink | |
| Batten Type | Twin | |
| Type | LED Batten | |
| Length | 1.507 m | |
| Luminosity | 6800 lm | |
| Width | 74 mm | |
| Depth | 71 mm | |
| Wattage | 53 W | |
| Lamp Type | LED | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Ecolink | ||
Batten Type Twin | ||
Type LED Batten | ||
Length 1.507 m | ||
Luminosity 6800 lm | ||
Width 74 mm | ||
Depth 71 mm | ||
Wattage 53 W | ||
Lamp Type LED | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
The Philips Lighting LED Non-corrosive Light is available in 4FT, 5FT, and 6FT sizes with single and twin options. Features a high-quality Philips driver, Emergency Plug & Play kit with Self-test, CRI greater than 80, and up to 129lm/W efficacy for reliable and efficient lighting.
Full IP65 construction
Stainless steel clips
Stainless steel clips
Related links
- Ecolink 31 W LED Batten Light LED Batten 1.507 m Long, IP65
- Ecolink 44 W LED Batten Light LED Batten 1.207 m Long, IP65
- Ecolink 22 W LED Batten Light LED Batten 1.207 m Long, IP65
- Ecolink 44 W LED Batten Light LED Batten 1.87 m Long, IP65
- Ecolink 65 W LED Batten Light LED Batten 1.87 m Long, IP65
- 4lite UK 28 W LED Batten Light Anti-corrosive IP65
- 4lite UK 9 W LED Batten Light Anti-corrosive IP65
- 4lite UK 40 W LED Batten Light Anti-corrosive IP65
