Sylvania 11 W LED Batten Light, 240V Single, 1 Lamp, 894 mm Long, IP20
- RS Stock No.:
- 622-269
- Mfr. Part No.:
- 90242
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€27.36
(exc. VAT)
€33.65
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.36 |
*price indicative
- RS Stock No.:
- 622-269
- Mfr. Part No.:
- 90242
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Length | 894mm | |
| Width | 24mm | |
| Luminous Flux | 1470lm | |
| Depth | 35mm | |
| Dimmable | No | |
| Power | 11W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Colour | Warm White | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Lifespan | 30000h | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Batten Light | ||
Batten Type Single | ||
Length 894mm | ||
Width 24mm | ||
Luminous Flux 1470lm | ||
Depth 35mm | ||
Dimmable No | ||
Power 11W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Colour Warm White | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Lifespan 30000h | ||
IP Rating IP20 | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania Linkable batten utilizes LED technology with a correlated color temperature of 4000K, providing bright and consistent lighting. It features a sturdy polycarbonate (PC) housing for durability and is rated with Class II electrical protection for enhanced safety. Designed for general applications, it is ideal for residential, consumer, and retail environments. Its linkable design allows for flexible and scalable lighting installations.
IP20 protection rated
IK03 protection rated
4000k correlated colour temperature
Related links
- Sylvania 11 W LED Batten Light 240 V Batten T5 900 mm Long, IP20
- Sylvania 8 W LED Batten Light 1 Lamp IP20
- Sylvania 4 W LED Batten Light 1 Lamp IP20
- Sylvania 19 W LED Batten Light 1 Lamp IP20
- Sylvania 15 W LED Batten Light 1 Lamp IP20
- Sylvania 11 W LED Batten Light 240 V Batten LED IP20
- Sylvania 6.6 W LED Batten Light 1 Lamp IP65
- Ecolink 29 W LED Batten Light 1 Lamp IP20
