Sylvania 11 W LED Batten Light, 220V, 240 V Batten T5, 1 Lamp, 900 mm Long, IP20
- RS Stock No.:
- 288-9834
- Mfr. Part No.:
- 90053
- Manufacturer:
- Sylvania
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-9834
- Mfr. Part No.:
- 90053
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Batten Light | |
| Batten Type | T5 | |
| Lamp Shape | Batten | |
| Length | 900mm | |
| Luminous Flux | 1300lm | |
| Width | 24mm | |
| Dimmable | No | |
| Depth | 35mm | |
| Power | 11W | |
| Number of Lamps | 1 | |
| Colour | White | |
| Lamp Type | LED | |
| Colour Temperature | 3000K | |
| Voltage | 220V, 240V | |
| Colour Reference Code | 830 | |
| Lifespan | 54000h | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, IP 20, RoHS, IK 03, UKCA | |
| Series | SYLPIPE | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Batten Light | ||
Batten Type T5 | ||
Lamp Shape Batten | ||
Length 900mm | ||
Luminous Flux 1300lm | ||
Width 24mm | ||
Dimmable No | ||
Depth 35mm | ||
Power 11W | ||
Number of Lamps 1 | ||
Colour White | ||
Lamp Type LED | ||
Colour Temperature 3000K | ||
Voltage 220V, 240V | ||
Colour Reference Code 830 | ||
Lifespan 54000h | ||
IP Rating IP20 | ||
Standards/Approvals CE, IP 20, RoHS, IK 03, UKCA | ||
Series SYLPIPE | ||
- COO (Country of Origin):
- CN
The Sylvania high output LED T5 replacement batten, known is designed for seamless linking, providing more lumens per meter with an efficiency of up to 125 lumens/watt. Ideal for direct lighting applications such as under cabinet or in kitchens, this product offers a 120-degree beam angle and includes a switch, stripped cable, and standard and tilting brackets. With a white polycarbonate body, it is perfect for residential, consumer, and retail settings.
Seamless linking up to 10 meters
Efficiency of up to 125 lumens/watt
Ideal for direct lighting applications
120-degree beam angle for wide coverage
Includes switch, stripped cable, and tilting brackets
White polycarbonate body for a sleek look
3-year warranty for peace of mind
Related links
- Sylvania 11 W LED Batten Light 240 V Batten LED IP20
- Sylvania 4 W LED Batten Light 240 V Batten T5 IP20
- Sylvania 8 W LED Batten Light 240 V Batten T5 IP20
- Sylvania 11 W LED Batten Light 1 Lamp IP20
- Sylvania 8 W LED Batten Light 240 V Batten Single 600 mm Long, IP20
- Sylvania 15 W LED Batten Light 240 V Batten T5 IP20
- Sylvania 19 W LED Batten Light 240 V Batten T5 IP20
- Sylvania 24 W LED Batten Light 240 V Batten Single 1.8 m Long, IP20
