Sylvania 13.2 W LED Batten Light, 240V Twin, 1 Lamp, 670 mm Long, IP65
- RS Stock No.:
- 622-292
- Mfr. Part No.:
- 90072
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€41.61
(exc. VAT)
€51.18
(inc. VAT)
Temporarily out of stock
- 21 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.61 |
*price indicative
- RS Stock No.:
- 622-292
- Mfr. Part No.:
- 90072
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Batten Light | |
| Batten Type | Twin | |
| Length | 670mm | |
| Luminous Flux | 1500lm | |
| Width | 99mm | |
| Dimmable | No | |
| Depth | 60mm | |
| Power | 13.2W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | Grey | |
| Lamp Supplied | Yes | |
| Voltage | 240V | |
| Lifespan | 15000h | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, UKCA, IK08 | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Batten Light | ||
Batten Type Twin | ||
Length 670mm | ||
Luminous Flux 1500lm | ||
Width 99mm | ||
Dimmable No | ||
Depth 60mm | ||
Power 13.2W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Grey | ||
Lamp Supplied Yes | ||
Voltage 240V | ||
Lifespan 15000h | ||
IP Rating IP65 | ||
Standards/Approvals CE, UKCA, IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania LED tubes are easy to install, featuring stainless steel fixing brackets for secure ceiling mounting. They come with a durable polycarbonate housing and diffuser, providing uniform light distribution. With a color temperature of 4000K, they offer bright, natural white lighting ideal for various indoor spaces.
IP65 protection rated
25000 hours lifetime
Related links
- Sylvania 13.2 W LED Batten Light 1 Lamp IP65
- Sylvania 6.6 W LED Batten Light 1 Lamp IP65
- Sylvania 100 mW LED Batten Light 1 Lamp IP65
- Sylvania 26.6 W LED Batten Light 1 Lamp IP65
- Sylvania 100 mW LED Batten Light 1 Lamp IP65
- Sylvania 36 W LED Batten Light 1 Lamp IP65
- Sylvania 100 mW LED Batten Light 1 Lamp IP65
- Ecolink 65 W LED Batten Light 1 Lamp IP65
