Ecolink 65 W LED Batten Light, 240V Twin, 1 Lamp, 1.87 m Long, IP65
- RS Stock No.:
- 722-498
- Mfr. Part No.:
- 911401821187
- Manufacturer:
- Ecolink
Subtotal (1 unit)*
€64.42
(exc. VAT)
€79.24
(inc. VAT)
Temporarily out of stock
- 16 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.42 |
*price indicative
- RS Stock No.:
- 722-498
- Mfr. Part No.:
- 911401821187
- Manufacturer:
- Ecolink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecolink | |
| Product Type | Batten Light | |
| Batten Type | Twin | |
| Length | 1.87m | |
| Luminous Flux | 8400lm | |
| Width | 90mm | |
| Depth | 97mm | |
| Power | 65W | |
| Number of Lamps | 1 | |
| Colour | White | |
| Lamp Supplied | Yes | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Lifespan | 5year | |
| IP Rating | IP65 | |
| Standards/Approvals | UKCA | |
| Series | NCF | |
| Select all | ||
|---|---|---|
Brand Ecolink | ||
Product Type Batten Light | ||
Batten Type Twin | ||
Length 1.87m | ||
Luminous Flux 8400lm | ||
Width 90mm | ||
Depth 97mm | ||
Power 65W | ||
Number of Lamps 1 | ||
Colour White | ||
Lamp Supplied Yes | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Lifespan 5year | ||
IP Rating IP65 | ||
Standards/Approvals UKCA | ||
Series NCF | ||
- COO (Country of Origin):
- CN
The Ecolink LED Non corrosive features a high-quality Philips driver, providing long-lasting performance. with a full IP65 construction, it offers superior protection against dust and water. it includes an emergency plug & play kit with a self-test function. with up to 129lm/W efficacy and a CRI <gt/>80, it delivers bright and accurate lighting. stainless steel clips ensure durability and easy installation.
Includes a high-quality Philips driver for reliable performance
Features full IP65 construction for superior protection
Provides an efficacy of up to 129lm/W for bright lighting
Ensures a CRI <gt/>80 for accurate color rendering
Uses stainless steel clips for durability and easy installation
Related links
- ECOLINK NONCORROSIVE 5FT TWIN 6800LM
- ECOLINK NONCORROSIVE 4FT TWIN 4800LM
- ECOLINK NONCORROSIVE 4FT SINGLE 2400LM
- ECOLINK NONCORROSIVE 5FT SINGLE 3500LM
- ECOLINK BATTEN 6FT TWIN 7800LM 4000K
- Ecolink 65 W LED Batten Light LED Batten 1.87 m Long, IP65
- ECOLINK NON CORROSIVE 6FT SINGLE 4400LM
- ECOLINK BATTEN 6FT SINGLE 4300LM 4000K
